Waldmann TANEO LED LED Light Pipe, 12 W, 240V ac, Adjustable Arm, IP20, 784 mm Reach, 784 mm Arm Length, 3 m, 686 mm
- RS Stock No.:
- 246-1461
- Mfr. Part No.:
- 113734000-00809715
- Brand:
- Waldmann
Subtotal (1 unit)*
£497.10
(exc. VAT)
£596.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £497.10 |
*price indicative
- RS Stock No.:
- 246-1461
- Mfr. Part No.:
- 113734000-00809715
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | LED Light Pipe | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | TANEO | |
| Light Style | Articulated Arm | |
| Voltage | 240V ac | |
| Colour Temperature | 4000k | |
| Power | 12W | |
| Arm Type | Adjustable Arm | |
| Colour | Silver | |
| IP Rating | IP20 | |
| Maximum Reach | 784mm | |
| Length | 686mm | |
| Cable Length | 3m | |
| Arm Length | 784mm | |
| Integral Transformer | Yes | |
| Lifespan | 50000h | |
| Plug Type | CEE 7/XVI, NEMA 5-15P, BS1363 | |
| Standards/Approvals | CEE 7/XVI BS 1363 NEMA 5-15P | |
| Width | 45mm | |
| Beam Angle | 75° | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type LED Light Pipe | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series TANEO | ||
Light Style Articulated Arm | ||
Voltage 240V ac | ||
Colour Temperature 4000k | ||
Power 12W | ||
Arm Type Adjustable Arm | ||
Colour Silver | ||
IP Rating IP20 | ||
Maximum Reach 784mm | ||
Length 686mm | ||
Cable Length 3m | ||
Arm Length 784mm | ||
Integral Transformer Yes | ||
Lifespan 50000h | ||
Plug Type CEE 7/XVI, NEMA 5-15P, BS1363 | ||
Standards/Approvals CEE 7/XVI BS 1363 NEMA 5-15P | ||
Width 45mm | ||
Beam Angle 75° | ||
- COO (Country of Origin):
- DE
The Waldmann offers Arm-mounted luminaire TANEO which has LED light source with direct distribution of the light and it has cold white colour.
It use electronic transformeras work equipment
It has 100-240 V connected load
It has power consumption of 12 W
It has approximately 700 lm luminous flux
It has approximately 4.000 K colour temperature
Related links
- Waldmann TANEO LED LED Light Pipe 240V ac IP20 784 mm Arm Length 686 mm
- Waldmann TANEO TND 2100/940/D LED LED Light Pipe 240V ac IP20 784 mm Arm Length,
- Waldmann TANEO TND 1400/940/D LED LED Light Pipe 240V ac IP20 784 mm Arm Length,
- Waldmann TANEO TND 1400/940/AD LED LED Light Pipe 240V ac IP20 784 mm Arm Length,
- Serious Alex Range LED LED Worklight 100V ac Adjustable Arm 700 mm Reach
- Serious CL LED LED Worklight 100V ac Adjustable Arm 500 mm Reach 92 mm
- Serious 1 LED LED Worklight 100V ac Adjustable Arm 500 mm Reach 63 mm
- Serious CL LED LED Worklight 100V ac Adjustable Arm 700 mm Reach 83 mm
