Idec LF LED Machine Light, 24 V, 24V, IP67G, IP69K, 5 m
- RS Stock No.:
- 244-8560
- Mfr. Part No.:
- LF9Z-B21
- Brand:
- Idec
Subtotal (1 unit)*
£25.37
(exc. VAT)
£30.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.37 |
*price indicative
- RS Stock No.:
- 244-8560
- Mfr. Part No.:
- LF9Z-B21
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | No | |
| Series | LF | |
| Light Style | Uniform Light Source/Slim Type | |
| Voltage | 24V | |
| Colour Temperature | 5700K | |
| Power | 24V | |
| Colour | Neutral White, Cool White, White | |
| IP Rating | IP67G, IP69K | |
| Cable Length | 5m | |
| Lifespan | 50000h | |
| Plug Type | M12, M8 | |
| Standards/Approvals | ISO 13856-2, SEMI-F47 Standards | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied No | ||
Series LF | ||
Light Style Uniform Light Source/Slim Type | ||
Voltage 24V | ||
Colour Temperature 5700K | ||
Power 24V | ||
Colour Neutral White, Cool White, White | ||
IP Rating IP67G, IP69K | ||
Cable Length 5m | ||
Lifespan 50000h | ||
Plug Type M12, M8 | ||
Standards/Approvals ISO 13856-2, SEMI-F47 Standards | ||
- COO (Country of Origin):
- JP
The Idec LF9Z-B21 mounting bracket reduces multi-shadows and reduces light source reflections and illuminates the cabin evenly with uniform light.
Smaller,thinner,and lighter than conventional products
easy replacement from conventional products
lineup of connector connection types
variations that can be selected according to the machine tool.
Related links
- Idec LF3D LED Machine Light IP69K IP65 3 m Arm Length 310 mm
- Idec LF3D LED Machine Light 24V dc IP69K IP67 5 m
- Idec LF3D LED Machine Light 24V dc IP69K IP67G 17.5 mm Arm Length, 500 mm
- Idec LF3D LED Machine Light 24V dc IP67G 500 mm
- Banner Vision Light LED Machine Light 24V dc 76.2 mm
- Banner LEDBR70XD5-XQ LED Machine Light 24V dc 2 m Reach, 76.2 mm
- LED2WORK 118310 LED Machine Light 24V dc IP69K, 540 mm
- LED2WORK 110110 LED Machine Light 24V dc IP69K, 565 mm
