Waldmann LED Machine Light, 30 W, 26V dc, Fixed Arm, IP54, 1.455 m Reach, 1.455 m Arm Length
- RS Stock No.:
- 207-4732
- Mfr. Part No.:
- 114051000-00801409
- Brand:
- Waldmann
Subtotal (1 unit)*
£314.71
(exc. VAT)
£377.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £314.71 |
*price indicative
- RS Stock No.:
- 207-4732
- Mfr. Part No.:
- 114051000-00801409
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Light Style | Linear Fixed | |
| Voltage | 26V dc | |
| Colour Temperature | 5000K | |
| Power | 30W | |
| Arm Type | Fixed Arm | |
| IP Rating | IP54 | |
| Maximum Reach | 1.455m | |
| Arm Length | 1.455m | |
| Plug Type | M12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Light Style Linear Fixed | ||
Voltage 26V dc | ||
Colour Temperature 5000K | ||
Power 30W | ||
Arm Type Fixed Arm | ||
IP Rating IP54 | ||
Maximum Reach 1.455m | ||
Arm Length 1.455m | ||
Plug Type M12 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Waldmann 1455mm LED luminaire neutral white in colour and made up of the aluminium and plastic material. It is surface mounted and has acrylic satine lamp cover.
System of protection IP54
Class of protection III
Glare control screen
Related links
- Waldmann LED Machine Light 26V dc IP54 475 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 195 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 755 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 615 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 195 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 335 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 475 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 895 mm Arm Length
