Waldmann LED Machine Light, 15 W, 26V dc, Fixed Arm, IP54, 755 mm Reach, 755 mm Arm Length
- RS Stock No.:
- 207-4721
- Mfr. Part No.:
- 114040000-00801356
- Brand:
- Waldmann
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 207-4721
- Mfr. Part No.:
- 114040000-00801356
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Light Style | Linear Fixed | |
| Voltage | 26V dc | |
| Colour Temperature | 5000K | |
| Power | 15W | |
| Colour | Silver | |
| Arm Type | Fixed Arm | |
| IP Rating | IP54 | |
| Maximum Reach | 755mm | |
| Arm Length | 755mm | |
| Plug Type | M12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Light Style Linear Fixed | ||
Voltage 26V dc | ||
Colour Temperature 5000K | ||
Power 15W | ||
Colour Silver | ||
Arm Type Fixed Arm | ||
IP Rating IP54 | ||
Maximum Reach 755mm | ||
Arm Length 755mm | ||
Plug Type M12 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Waldmann 755mm LED luminaire neutral white in colour and made up of the aluminium and plastic material. It is surface mounted and has acrylic satine lamp cover.
System of protection IP54
Class of protection III
Glare control screen
Related links
- Waldmann LED Machine Light 26V dc IP54 755 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 195 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 615 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 475 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 195 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 895 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 335 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 335 mm Arm Length
