Waldmann LED Machine Light, 2.5 W, 26V dc, Fixed Arm, IP54, 195 mm Reach, 195 mm Arm Length

Subtotal (1 unit)*

£152.07

(exc. VAT)

£182.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£152.07

*price indicative

RS Stock No.:
207-4737
Mfr. Part No.:
114080000-00803510
Brand:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Product Type

Machine Light

Lamp Type

LED

Voltage

26V dc

Light Style

Linear Fixed

Colour Temperature

5000K

Power

2.5W

Arm Type

Fixed Arm

IP Rating

IP54

Maximum Reach

195mm

Arm Length

195mm

Plug Type

M12

Standards/Approvals

No

COO (Country of Origin):
DE
The Waldmann 195mm LED luminaire neutral white in colour and made up of the aluminium and plastic material. It is surface mounted and has acrylic satine lamp cover.

System of protection IP54

Class of protection III

Glare control screen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy