Banner LEDS50L LED Machine Light, 30V dc, IP69K, IP67, 2 m, 50 mm

Subtotal (1 unit)*

£257.73

(exc. VAT)

£309.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£257.73

*price indicative

RS Stock No.:
293-695
Mfr. Part No.:
LEDWS50L20-XQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Machine Light

Lamp Type

LED

Lamp Supplied

Yes

Series

LEDS50L

Voltage

30V dc

Light Style

Spotlight

Colour Temperature

8300K

Colour

Blue, Green, Red, Infrared, White

IP Rating

IP69K, IP67

Length

50mm

Cable Length

2m

Plug Type

M12

Standards/Approvals

IEC 62471, IEC 60947-5-2, RoHS

Width

64.1mm

Beam Angle

20°

COO (Country of Origin):
MX
The Banner High-Intensity Spot Light is an exceptional illumination solution designed for integration with a variety of vision systems. Ideal for scenarios that demand reliable lighting, this advanced LED light provides both continuous and strobed operation, effectively adapting to the unique requirements of your application.

Offers compatibility with various vision systems for broader applications

Rugged construction rated to IP69K withstands harsh conditions

Easy integration with existing systems promotes userfriendly functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy