Banner LEDS50L LED Machine Light, 30V dc, IP67, IP69K, 50 mm
- RS Stock No.:
- 293-690
- Mfr. Part No.:
- LEDRS50L5-XQ
- Brand:
- Banner
Subtotal (1 unit)*
£251.90
(exc. VAT)
£302.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £251.90 |
*price indicative
- RS Stock No.:
- 293-690
- Mfr. Part No.:
- LEDRS50L5-XQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | LEDS50L | |
| Lamp Supplied | Yes | |
| Voltage | 30V dc | |
| Light Style | Spotlight | |
| Colour | Red | |
| IP Rating | IP67, IP69K | |
| Length | 50mm | |
| Plug Type | 5-Pin, M12 | |
| Width | 64.1mm | |
| Standards/Approvals | IEC 62471 | |
| Beam Angle | 5° | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series LEDS50L | ||
Lamp Supplied Yes | ||
Voltage 30V dc | ||
Light Style Spotlight | ||
Colour Red | ||
IP Rating IP67, IP69K | ||
Length 50mm | ||
Plug Type 5-Pin, M12 | ||
Width 64.1mm | ||
Standards/Approvals IEC 62471 | ||
Beam Angle 5° | ||
- COO (Country of Origin):
- MX
The Banner High-intensity spot light is engineered for seamless integration with vision systems while offering exceptional lighting performance. Designed to illuminate large areas, it features an advanced optical design that delivers an even light distribution without harsh shadows. Versatile in operation, it can be wired for continuous or strobed use, allowing it to adapt to various application needs.
Compatible with a range of accessories facilitating easy installation and integration
Meets stringent environmental ratings ensuring performance in wet or dusty conditions
Delivers substantial luminous output for improved visibility in challenging lighting situations
Related links
- Banner LEDS50L LED Machine Light IP69K 2 m, 50 mm
- Banner Vision Light LED Machine Light IP67 50 mm
- Banner LEDWS LED Machine Light IP67 2 m, 50 mm
- Banner Vision Light LED Machine Light IP67, 180 mm
- Banner LED LED Machine Light IP67, 180.1 mm
- Banner LEDRR LED Machine Light IP50, 76.2 mm
- Banner Vision Light LED Machine Light IP50, 332.6 mm
- Banner Vision Light LED Machine Light 24V dc 76.2 mm
