Banner LED Machine Light, 30V dc, IP69K, IP67, 2 m, 50 mm
- RS Stock No.:
- 293-210
- Mfr. Part No.:
- WL50SWL11
- Brand:
- Banner
Subtotal (1 unit)*
£242.56
(exc. VAT)
£291.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £242.56 |
*price indicative
- RS Stock No.:
- 293-210
- Mfr. Part No.:
- WL50SWL11
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Voltage | 30V dc | |
| Light Style | Work Light | |
| Colour Temperature | 6500K | |
| Colour | Cool White | |
| IP Rating | IP69K, IP67 | |
| Length | 50mm | |
| Cable Length | 2m | |
| Width | 51mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Voltage 30V dc | ||
Light Style Work Light | ||
Colour Temperature 6500K | ||
Colour Cool White | ||
IP Rating IP69K, IP67 | ||
Length 50mm | ||
Cable Length 2m | ||
Width 51mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- MX
The Banner High-Intensity Work Spot Light features three lens options to vary the spot size, depending on the model. It provides an even pattern of light, illuminating large areas without shadows. Designed for 12 to 30 V DC operation, it is ideal for demanding work environments requiring consistent and powerful lighting.
Cabled and quickdisconnect models available
50 mm diameter with flat profile and 30 mm mounting base
Rugged sealed housing rated to IP69K
Related links
- Banner LEDS50L LED Machine Light IP69K 2 m, 50 mm
- Banner WLC LED Machine Light IP68G IP69K 640 mm, 600 mm
- Banner LED Machine Light IP50 2 m, 602 mm
- Banner LEDWS LED Machine Light IP67 2 m, 50 mm
- Banner WLH60 LED Machine Light 28 V dc IP67 IP68 340 mm
- Banner WLC60 LED Machine Light IP69K IP68G 640 mm, 640 mm
- Banner WLB32 LED Machine Light IP50 2 m, 285 mm
- Banner LEDS50L LED Machine Light IP67 50 mm
