Banner LEDRW LED Machine Light, 24V dc, 2 m, 66.7 mm

Subtotal (1 unit)*

£411.67

(exc. VAT)

£494.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£411.67

*price indicative

RS Stock No.:
293-692
Mfr. Part No.:
LEDWR62X62W
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Lamp Type

LED

Product Type

Machine Light

Series

LEDRW

Lamp Supplied

Yes

Voltage

24V dc

Light Style

Ring Light

Colour

White

Length

66.7mm

Cable Length

2m

Lifespan

10000h

Standards/Approvals

RoHS

Width

66.7mm

COO (Country of Origin):
MX
The Banner Ring Light is an innovative lighting solution designed for use with PresencePLUS Pro, ProII, and Mini Pro sensors. This versatile ring light offers two sizes, providing a low-cost yet efficient way to enhance sensor performance. Featuring a solid-state LED matrix, the ring light allows for seamless switching between continuous and strobed operation, ensuring flexibility for various applications.

Lightweight and compact facilitating easy integration into existing setups

Highintensity illumination enhances image clarity in various environments

Robust construction ensures durability across various operational conditions

Userfriendly installation process promotes quick deployment in the field

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy