Banner PresencePLUS LED Machine Light, 24V dc, 300 mm, 66.7 mm

Subtotal (1 unit)*

£363.86

(exc. VAT)

£436.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£363.86

*price indicative

RS Stock No.:
292-695
Mfr. Part No.:
LEDRR62X62M
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Machine Light

Lamp Type

LED

Series

PresencePLUS

Lamp Supplied

Yes

Voltage

24V dc

Light Style

Work Light

Colour

Red

Length

66.7mm

Cable Length

300mm

Width

66.7mm

Standards/Approvals

CE

COO (Country of Origin):
MX
The Banner LED ring light is meticulously designed for optimal integration with PresencePLUS P4 sensors, elevating imaging and sensing capabilities. Offering a low-cost solution, the ring light features a robust LED matrix that enables users to select between continuous and strobed operation, ensuring flexibility for various applications.

Designed with userfriendly installation hardware for efficient deployment

Constructed from durable materials to withstand challenging environments

Compact dimensions allow for seamless integration in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy