Waldmann MACH LED LED Machine Light, 6 W, 28V dc, Fixed Arm, IP67, 190 mm Arm Length, 80 mm
- RS Stock No.:
- 278-652
- Mfr. Part No.:
- 113161000-00804121
- Brand:
- Waldmann
Subtotal (1 unit)*
£202.58
(exc. VAT)
£243.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £202.58 |
*price indicative
- RS Stock No.:
- 278-652
- Mfr. Part No.:
- 113161000-00804121
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | MACH LED | |
| Lamp Supplied | Yes | |
| Voltage | 28V dc | |
| Light Style | Linear Fixed | |
| Power | 6W | |
| Colour Temperature | 5000K | |
| Arm Type | Fixed Arm | |
| Colour | Neutral White | |
| IP Rating | IP67 | |
| Arm Length | 190mm | |
| Length | 80mm | |
| Lifespan | 10000Operations | |
| Standards/Approvals | CE | |
| Width | 17.5mm | |
| Beam Angle | 90° | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series MACH LED | ||
Lamp Supplied Yes | ||
Voltage 28V dc | ||
Light Style Linear Fixed | ||
Power 6W | ||
Colour Temperature 5000K | ||
Arm Type Fixed Arm | ||
Colour Neutral White | ||
IP Rating IP67 | ||
Arm Length 190mm | ||
Length 80mm | ||
Lifespan 10000Operations | ||
Standards/Approvals CE | ||
Width 17.5mm | ||
Beam Angle 90° | ||
- COO (Country of Origin):
- DE
The Waldmann luminaire features maintenance-free LED technology, providing very low-glare, homogeneous light with soft transitions and wide beam characteristics. With an outer diameter of 40 mm, it fits seamlessly into tight spaces. Its robust housing is made of aluminum with a solid safety glass panel, and the side parts are constructed from high-performance plastic. The cast M12 connector and Viton® seal ensure a high degree of protection. The luminaire is chemically resistant to many media such as oils and cooling lubricants and is insensitive to shocks and vibrations, making it ideal for high mechanical and thermal loads. It allows for direct connection to machine voltage and includes RGB LEDs for color control and white LEDs for neutral white light.
Operation External
Design mounted version
Fastening L-angle Clamp
Related links
- Waldmann MACH LED LED Machine Light 28V dc IP67 80 mm
- Waldmann MACH LED LED Machine Light 28V dc IP67 80 mm
- Waldmann MACH LED LED Machine Light 28V dc IP67, 540 mm Arm Length
- Waldmann MACH LED PLUS - MLAL 12 S LED Machine Light 28V dc 215 mm
- Waldmann MACH LED PLUS - MLAL 42 S LED Machine Light 28V dc 565 mm
- Waldmann MACH LED PLUS - MLAL 27 S LED Machine Light 28V dc 390 mm
- Waldmann MACH LED PLUS - MLAL 57 S LED Machine Light 28V dc 740 mm
- Waldmann LED Machine Light 26V dc IP54 335 mm Arm Length
