Waldmann MACH LED LED Machine Light, 24 W, 28V dc, Fixed Arm, IP67, 715 mm Arm Length, 80 mm
- RS Stock No.:
- 278-651
- Mfr. Part No.:
- 113164000-00804234
- Brand:
- Waldmann
Subtotal (1 unit)*
£510.42
(exc. VAT)
£612.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £510.42 |
*price indicative
- RS Stock No.:
- 278-651
- Mfr. Part No.:
- 113164000-00804234
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Series | MACH LED | |
| Light Style | Linear Fixed | |
| Voltage | 28V dc | |
| Colour Temperature | 5000K | |
| Power | 24W | |
| Arm Type | Fixed Arm | |
| Colour | Neutral White | |
| IP Rating | IP67 | |
| Length | 80mm | |
| Arm Length | 715mm | |
| Lifespan | 10000Operations | |
| Width | 75.5mm | |
| Standards/Approvals | CE | |
| Beam Angle | 90° | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Series MACH LED | ||
Light Style Linear Fixed | ||
Voltage 28V dc | ||
Colour Temperature 5000K | ||
Power 24W | ||
Arm Type Fixed Arm | ||
Colour Neutral White | ||
IP Rating IP67 | ||
Length 80mm | ||
Arm Length 715mm | ||
Lifespan 10000Operations | ||
Width 75.5mm | ||
Standards/Approvals CE | ||
Beam Angle 90° | ||
- COO (Country of Origin):
- DE
The Waldmann luminaire utilizes maintenance-free LED technology to provide very low-glare, homogeneous light with soft transitions and wide beam characteristics. Its outer diameter of 40 mm allows integration into the tightest of spaces. The robust housing is constructed from aluminum with a solid safety glass panel, while the side parts are made from high-performance plastic. It features a cast M12 connector and a Viton® seal for a high degree of protection. The unit is chemically resistant to many media, including oils and cooling lubricants, and is insensitive to shocks and vibrations, making it ideal for high mechanical and thermal loads. The luminaire can be directly connected to machine voltage and includes RGB LEDs for controlling colors as well as white LEDs for neutral white light.
Operation External
Design mounted version
Fastening L-angle Clamp
Related links
- Waldmann MACH LED LED Machine Light 28V dc IP67 80 mm
- Waldmann MACH LED LED Machine Light 28V dc IP67 80 mm
- Waldmann MACH LED LED Machine Light 28V dc IP67, 540 mm Arm Length
- Waldmann MACH LED PLUS - MLAL 57 S LED Machine Light 28V dc 740 mm
- Waldmann MACH LED PLUS - MLAL 42 S LED Machine Light 28V dc 565 mm
- Waldmann MACH LED PLUS - MLAL 12 S LED Machine Light 28V dc 215 mm
- Waldmann MACH LED PLUS - MLAL 27 S LED Machine Light 28V dc 390 mm
- Phoenix Contact PLD LED Machine Light 24V dc 715 mm Arm Length, 715 mm
