Waldmann MACH LED LED Machine Light, 12 W, 28V dc, Fixed Arm, IP67, 540 mm Arm Length
- RS Stock No.:
- 278-649
- Mfr. Part No.:
- 113163000-00804233
- Brand:
- Waldmann
Subtotal (1 unit)*
£407.81
(exc. VAT)
£489.37
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £407.81 |
*price indicative
- RS Stock No.:
- 278-649
- Mfr. Part No.:
- 113163000-00804233
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | MACH LED | |
| Voltage | 28V dc | |
| Light Style | Linear Fixed | |
| Colour Temperature | 5000K | |
| Power | 12W | |
| Colour | Neutral White | |
| Arm Type | Fixed Arm | |
| IP Rating | IP67 | |
| Arm Length | 540mm | |
| Standards/Approvals | CE | |
| Beam Angle | 90° | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series MACH LED | ||
Voltage 28V dc | ||
Light Style Linear Fixed | ||
Colour Temperature 5000K | ||
Power 12W | ||
Colour Neutral White | ||
Arm Type Fixed Arm | ||
IP Rating IP67 | ||
Arm Length 540mm | ||
Standards/Approvals CE | ||
Beam Angle 90° | ||
- COO (Country of Origin):
- DE
The Waldmann luminaire features maintenance-free LED technology, providing very low-glare, homogeneous light with soft transitions and wide beam characteristics. With an outer diameter of 40 mm, it is ideal for integration into tight spaces. The robust housing is made of aluminum with a solid safety glass panel, and the side parts are constructed from high-performance plastic. It includes a cast M12 connector and a Viton® seal, ensuring a high degree of protection. Chemically resistant to oils and cooling lubricants, it is also insensitive to shocks and vibrations, making it perfect for high mechanical and thermal loads. The luminaire allows for direct connection to machine voltage and features RGB LEDs for color control, along with white LEDs for neutral white light.
Operation External
Design mounted version
Fastening L-angle Clamp
Related links
- Waldmann MACH LED LED Machine Light 28V dc IP67 80 mm
- Waldmann MACH LED LED Machine Light 28V dc IP67 80 mm
- Waldmann MACH LED LED Machine Light 28V dc IP67 80 mm
- Waldmann MACH LED PLUS - MLAL 42 S LED Machine Light 28V dc 565 mm
- Waldmann MACH LED PLUS - MLAL 12 S LED Machine Light 28V dc 215 mm
- Waldmann MACH LED PLUS - MLAL 27 S LED Machine Light 28V dc 390 mm
- Waldmann MACH LED PLUS - MLAL 57 S LED Machine Light 28V dc 740 mm
- Waldmann LED Machine Light 26V dc IP54 615 mm Arm Length
