CK Accessories for use with Accessory Grease Gun
- RS Stock No.:
- 796-296
- Mfr. Part No.:
- T6270 5
- Brand:
- CK
Image representative of range
Subtotal (1 unit)*
£5.12
(exc. VAT)
£6.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.12 |
*price indicative
- RS Stock No.:
- 796-296
- Mfr. Part No.:
- T6270 5
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Accessory | |
| Orientation | Angled | |
| Accessory Type | Accessories | |
| Length | 240mm | |
| For Use With | Grease Gun | |
| Width | 53mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Accessory | ||
Orientation Angled | ||
Accessory Type Accessories | ||
Length 240mm | ||
For Use With Grease Gun | ||
Width 53mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The CK Grease cartridge is designed for multipurpose lubrication, ensuring optimal performance with grease guns. It serves as an essential component for maintaining machinery and equipment by providing effective grease distribution.
Multipurpose grease cartridge suitable for T6720 grease gun usage
Product sourced from the UK, ensuring quality and compliance
Compact dimensions promoting easy handling and application
Includes essential features for effective lubrication and maintenance
Warranty covers 1 year against imperfections in materials or workmanship
Related links
- CK 5800 psi Grease Gun
- SNR Tool for use with Grease Gun 400 g Cartridges
- SCHAEFFLER Hose for use with Mounting Clamp Grease Lubrication
- SKF Grease Test Kit TKGT 1 for use with Grease Meter
- SKF Grease Meter for use with Grease Meter All SKF Grease Guns
- SCHAEFFLER Nipple for use with Nipple Lubricator
- HAZET Suction Gun Engine Oils
- SCHAEFFLER Hose Connector for use with Connector Extension Lubricator

