CK 5800 psi Grease Gun

Image representative of range

Subtotal (1 unit)*

£30.78

(exc. VAT)

£36.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.78

*price indicative

RS Stock No.:
796-292
Mfr. Part No.:
T6270
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Grease Gun

Handle Style

Textured and Moulded Handles

Maximum Pressure

5800psi

Overall Length

560mm

Coupler Type

4 Jaw

Fill Type

Cartridge

Spout/Nozzle Type

Straight Angled Tube

RoHS Status: Exempt

COO (Country of Origin):
IN
The CK Grease gun is designed for heavy-duty tasks, enabling efficient and versatile grease application. Its robust construction ensures durability, making it a reliable tool for both professional and personal use.

Heavy-duty construction for enhanced durability

Supports multiple loading options: cartridge, grease gun filler, or bulk

Generous capacity of 500 cm³ for extended use

No applicable health and safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy