SCHAEFFLER Nipple for use with Nipple Lubricator
- RS Stock No.:
- 311-615
- Mfr. Part No.:
- ARCALUB-C1.NIPPLE-G3/8-G1/4
- Brand:
- SCHAEFFLER
Subtotal (1 pack of 10 units)*
£79.00
(exc. VAT)
£94.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £79.00 | £7.90 |
*price indicative
- RS Stock No.:
- 311-615
- Mfr. Part No.:
- ARCALUB-C1.NIPPLE-G3/8-G1/4
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Nipple | |
| Standards/Approvals | No | |
| For Use With | Lubricator | |
| Accessory Type | Nipple | |
| Thread Size | 1/4 in G | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Nipple | ||
Standards/Approvals No | ||
For Use With Lubricator | ||
Accessory Type Nipple | ||
Thread Size 1/4 in G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Schaeffler Nipple, 1/4in G Thread Size, For Use With Lubricator - ARCALUB-C1.NIPPLE-G3/8-G1/4
This nipple is a threaded accessory designed to connect to lubricators, facilitating secure fluid or lubricant transfer within maintenance systems. It provides a standard Interface for joining lubricator components and is intended for use where a 1/4in G threaded connection is required.
Features and Benefits:
• 1/4in G thread provides consistent mating with lubricator ports
• Accessory format simplifies replacement of worn connectors
• Designed for integration with lubricator assemblies in industrial environments
• Accessory format simplifies replacement of worn connectors
• Designed for integration with lubricator assemblies in industrial environments
Applications
• Used with lubricator units requiring a 1/4in G connection
• Suitable for replacing worn lubricator connectors 1/4 G thread
• Used for assembling lubricator fittings 1/4in G in maintenance setups
• Suitable for replacing worn lubricator connectors 1/4 G thread
• Used for assembling lubricator fittings 1/4in G in maintenance setups
What thread standard does it use for compatibility?
It uses a 1/4in G thread size to match corresponding lubricator ports.
Which component is it intended to connect with?
It is intended for use with lubricator equipment as a threaded accessory.
Related links
- SCHAEFFLER Nipple for use with Nipple Lubricator
- SCHAEFFLER Connector Extension Lubricator
- SCHAEFFLER Connector for use with Connector Extension Lubricator
- SCHAEFFLER Brush for use with Brush Lubricator
- SCHAEFFLER Mounting Clamp for use with Mounting Clamp Lubricator
- SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
- SCHAEFFLER Extension for use with Connector Extension Lubricator CONCEPT1
- SCHAEFFLER Extension for use with Connector Extension Lubricator Concept 1

