SCHAEFFLER Connector Extension for use with Connector Extension Relubrication Of Tooth Sets
- RS Stock No.:
- 310-628
- Mfr. Part No.:
- ARCALUB-X.PINION-MD2,0-Z17-B20-SR-G
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£212.02
(exc. VAT)
£254.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £212.02 |
*price indicative
- RS Stock No.:
- 310-628
- Mfr. Part No.:
- ARCALUB-X.PINION-MD2,0-Z17-B20-SR-G
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Connector Extension | |
| Material | PU Foam | |
| Standards/Approvals | No | |
| Width | 20 mm | |
| For Use With | Relubrication Of Tooth Sets | |
| Length | 63.2mm | |
| Accessory Type | Connector Extension | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Connector Extension | ||
Material PU Foam | ||
Standards/Approvals No | ||
Width 20 mm | ||
For Use With Relubrication Of Tooth Sets | ||
Length 63.2mm | ||
Accessory Type Connector Extension | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER lubrication gear wheel is expertly designed to enhance the efficiency and longevity of mechanical systems requiring precision lubrication. This product features right-hand helical teeth, optimised for smooth operation under various load conditions. Its axial lubricant feed system ensures consistent application of lubrication, eliminating the risk of dry operation.
Optimised for high maximum permissible circumferential speeds ensuring efficiency
Comprehensive technical data aids in informed decision making
Lightweight design contributes to reduced overall system weight
Related links
- SCHAEFFLER Connector Extension for use with Connector Extension Relubrication Of Tooth Sets
- SCHAEFFLER Polyurethane Pinion Gear 51.4 mm Long, 36.08 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 63.2 mm Long, 36.08 mm Pitch Dia.
- SCHAEFFLER Connector Extension for use with Connector Extension Lubricant Feed Axial
- SCHAEFFLER Connector Extension for use with Connector Extension Lubrication Gear
- SCHAEFFLER Polyurethane Pinion Gear 71.2 mm Long, 54.11 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 146.4 mm Long, 144.3 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 81.2 mm Long, 72.15 mm Pitch Dia.