SCHAEFFLER Connector Extension for use with Connector Extension Relubrication Of Tooth Sets
- RS Stock No.:
- 310-627
- Mfr. Part No.:
- ARCALUB-X.PINION-MD2,0-Z17-B20-G-W
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£231.17
(exc. VAT)
£277.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £231.17 |
*price indicative
- RS Stock No.:
- 310-627
- Mfr. Part No.:
- ARCALUB-X.PINION-MD2,0-Z17-B20-G-W
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Connector Extension | |
| Material | Polyurethane Foam | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| For Use With | Relubrication Of Tooth Sets | |
| Length | 51.4mm | |
| Accessory Type | Connector Extension | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Connector Extension | ||
Material Polyurethane Foam | ||
Standards/Approvals No | ||
Orientation Straight | ||
For Use With Relubrication Of Tooth Sets | ||
Length 51.4mm | ||
Accessory Type Connector Extension | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Lubrication Gear is designed to deliver optimal performance in extremely diverse applications, ensuring longevity and dependability. Tailored for operations involving straight teeth, the product showcases exceptional adaptability through a radial lubricant feed system. With a focus on operational efficiency, it addresses the needs of users who require consistent reliability under varying temperature ranges. Built using open cell PU foam, it assures effective lubrication for gear mechanisms, enhancing their overall efficiency.
Optimised for high circumferential speeds up to 5 m/s
Efficient relubrication supports continuous operation
Lightweight structure reduces overall load on assemblies
Related links
- SCHAEFFLER Connector Extension for use with Connector Extension Relubrication Of Tooth Sets
- SCHAEFFLER Polyurethane Pinion Gear 51.4 mm Long, 36.08 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 63.2 mm Long, 36.08 mm Pitch Dia.
- SCHAEFFLER Connector Extension for use with Connector Extension Lubricant Feed Axial
- SCHAEFFLER Connector Extension for use with Connector Extension Lubrication Gear
- SCHAEFFLER Polyurethane Pinion Gear 61.4 mm Long, 51 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 111 mm Long, 136 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 91.4 mm Long, 102 mm Pitch Dia.
