Rocol V ac Pump Oil Lubricant Multi-Purpose 20 L Jerry Can Food Safe

Get a bulk buy discount

Add 6 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

£538.11

(exc. VAT)

£645.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5£538.11-
6 - 14£516.584%
15 +£505.835%

*price indicative

RS Stock No.:
733-5038
Mfr. Part No.:
16805
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Lubricant

Trade Name

V ac Pump Oil

Product Form

Liquid

Sub Type

Multi Purpose Lubricant

Package Type

Jerry Can

Package Size

20 L

Food Safe

Yes

Colour

Colourless

Base Material

Multi-Purpose

Minimum Operating Temperature

-5°C

Application

Corrosion Protection, Rust Protection

Maximum Operating Temperature

130°C

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
GB

Rocol Vac Pump Oil


The Rocol 20L Vacuum pump oil is a non-toxic, high-performance lubricant formulated to maximise lubricant lifetime even under conditions of high load and elevated temperature. It has low vapour pressure to enhance pump efficiency. This lubricant is suitable for use with a wide range of vacuum pump formats, particularly those found in food, pharmaceutical and other clean environments where NSF H1 lubricants are required. It is also an extremely efficient flushing oil.

Features and Benefits


Offers a wide temperature resistance ranging between -5°C and 130°C

Minimises deposits in vacuum pump systems for increased pump reliability and efficiency

high-performance oil formulated to maximise lubricant lifetime, even under conditions of high load and elevated temperature

Prevents corrosion, often experienced in vacuum pumps due to moisture ingress

Clean and low odour product

Biologically hard formulation as it resists bacterial growth

Shelf life of 3 years

Applications


Gearboxes

Vacuum equipment

Corrosion Protection

Certifications


NSF H1 – 137855

ISO 21469

ISO VG 100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy