Rocol Ultraform 1050 Lubricant Multi-Purpose 20 L Drum

Subtotal (1 unit)*

£584.27

(exc. VAT)

£701.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£584.27

*price indicative

RS Stock No.:
209-9396
Mfr. Part No.:
86103
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Lubricant

Trade Name

Ultraform 1050

Product Form

Liquid

Sub Type

Multi Purpose Lubricant

Package Type

Drum

Package Size

20 L

Food Safe

No

Base Material

Multi-Purpose

Application

All Industries

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Rocol ULTRAFORM™ 1050 is a high performance, light viscosity cold metal forming lubricant, suitable for use with a wide range of ferrous and non-ferrous metals including a range of galvanized and zintec coated steels. ULTRAFORM™ 1050 contains extreme pressure additives which prevent metal pick up between the work piece and tool and provide a cost effective route to increased production rates. ULTRAFORM™ 1050 works as a vanishing film, eliminating the need to degrease components in some circumstances.

Minimises “slug pulling” on thin gauge materials.

Vanishing film.

Reduces metal pick

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy