Rocol Ultracut 320 Cutting Fluid 20 L Drum
- RS Stock No.:
- 209-9384
- Mfr. Part No.:
- 51323
- Brand:
- Rocol
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-9384
- Mfr. Part No.:
- 51323
- Brand:
- Rocol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Cutting Fluid | |
| Product Form | Liquid | |
| Trade Name | Ultracut 320 | |
| Package Type | Drum | |
| Package Size | 20 L | |
| Biodegradable | No | |
| Flash Point | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Cutting Fluid | ||
Product Form Liquid | ||
Trade Name Ultracut 320 | ||
Package Type Drum | ||
Package Size 20 L | ||
Biodegradable No | ||
Flash Point 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Rocol ULTRACUT 320 is an extreme pressure semi-synthetic water mix cutting fluid formulated to give a long and predictable sump life. It provides extra performance in medium/severe cutting operations on a wide range of ferrous and non-ferrous metals. The combination of extreme pressure performance and long sump life permits increased machining rates and true cost efficiency. ULTRACUT® 320 can be used as a grinding fluid enabling the user to rationalise to one fluid for both cutting and grinding operations.
Extends tool life.
Promotes excellent surface finish.
Long and predictable sump life.
Inherently resistant to degradation.
Suitable for medium/severe cutting operations
Related links
- Rocol Ultracut 390H Cutting Fluid 20 L Can
- Rocol ULTRACUT EVO 280A Cutting Fluid 20 L Can
- Rocol Ultracut EVO 255 Cutting Fluid 20 L Can
- Rocol Ultracut 390H Cutting Fluid 5 L Can
- Rocol Ultracut EVO 250 Cutting Fluid 5 L Bottle
- Rocol ULTRACUT 370 Plus Cutting Fluid 5 L Bottle
- Rocol MULTISOL Cutting Fluid 20 L Bottle
- Jelt PRIME Cutting Fluid 5 L Drum
