Rocol V-cut MP Lubricant Oil 20 L Jerry Can
- RS Stock No.:
- 209-9388
- Mfr. Part No.:
- 51543
- Brand:
- Rocol
Subtotal (1 unit)*
£178.97
(exc. VAT)
£214.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £178.97 |
*price indicative
- RS Stock No.:
- 209-9388
- Mfr. Part No.:
- 51543
- Brand:
- Rocol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Lubricant | |
| Trade Name | V-cut MP | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Jerry Can | |
| Package Size | 20 L | |
| Food Safe | No | |
| Base Material | Oil | |
| Application | All Industries | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Lubricant | ||
Trade Name V-cut MP | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Jerry Can | ||
Package Size 20 L | ||
Food Safe No | ||
Base Material Oil | ||
Application All Industries | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Rocol V-cut range is synergistic range of cutting fluids, hydraulic oils and slide-way lubricant designed to deliver excellent results. It is suitable for a wide range of metal working -cut MP is a multipurpose cutting fluid, a water mix fluid providing a milky emulsion designed to give excellent performance for all general purpose cutting operations.
Prolonged sump life.
Ideal for low to medium carbon steels.
Related links
- Rocol V-cut SS Lubricant Oil 20 L Jerry Can
- Rocol Sapphire Hi-Torque 460 Lubricant Oil 20 L Jerry Can
- Rocol Foodlube® Hi-Power 32 Lubricant Oil 20 L Jerry Can Food Safe
- Rocol V ac Pump Oil Lubricant Multi-Purpose 20 L Jerry Can Food Safe
- Rocol V ac Pump Oil Lubricant Oil Based 5 kg Jerry Can
- Rocol Foodlube Hi-Power 22 Lubricant Oil 5 L Jerry Can Food Safe
- Fuchs RENEP Machine Oil Oil 20 L Jerry Can Food Safe
- Action Can AC-90 Lubricant Oil 5 L Jerry Can

