Rocol Sapphire Hi-Torque 460 Lubricant Oil 20 L Jerry Can
- RS Stock No.:
- 209-9379
- Mfr. Part No.:
- 21035
- Brand:
- Rocol
Subtotal (1 unit)*
£953.42
(exc. VAT)
£1,144.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £953.42 |
*price indicative
- RS Stock No.:
- 209-9379
- Mfr. Part No.:
- 21035
- Brand:
- Rocol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Lubricant | |
| Trade Name | Sapphire Hi-Torque 460 | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Jerry Can | |
| Package Size | 20 L | |
| Food Safe | No | |
| Base Material | Oil | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Application | Gears, Slides | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Lubricant | ||
Trade Name Sapphire Hi-Torque 460 | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Jerry Can | ||
Package Size 20 L | ||
Food Safe No | ||
Base Material Oil | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Application Gears, Slides | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Rocol SAPPHIRE Hi-Torque range of semi-synthetic gearbox lubricants are supplied in viscosity grades: ISO VG 150, 220, 320, 460 & 680. The majority of wear in a gearbox occurs on start-up and the high performance. Its gear oils are reinforced with a unique Start-Up Protection System (SUPS) that ensures the oil remains on the gear teeth even after prolonged shutdown.
Wide temperature resistance of -20°C to +120°C.
Outstanding EP performance with a 560 kg weld load.
Gear oils have excellent thermal stability and contain a Unique SUPS Start Up Protection System for maximum protection.
Related links
- Rocol Foodlube® Hi-Torque 460 Lubricant Polyalphaolefin 20 L Jerry Can Food Safe
- Rocol Foodlube® Hi-Power 32 Lubricant Oil 20 L Jerry Can Food Safe
- Rocol V-cut MP Lubricant Oil 20 L Jerry Can
- Rocol V-cut SS Lubricant Oil 20 L Jerry Can
- Rocol Foodlube® Hi-Torque 320 Lubricant Polyalphaolefin 20 L Jerry Can Food Safe
- Rocol Foodlube® Hi-Torque 220 Lubricant Polyalphaolefin 20 L Jerry Can Food Safe
- Rocol Foodlube® Hi-Torque 150 Lubricant Polyalphaolefin 20 L Jerry Can Food Safe
- Rocol Foodlube Hi-Power 22 Lubricant Oil 5 L Jerry Can Food Safe

