WD-40 High Performance Lubricant PTFE 400 ml Aerosol
- RS Stock No.:
- 536-2460
- Mfr. Part No.:
- 44613
- Brand:
- WD-40
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 536-2460
- Mfr. Part No.:
- 44613
- Brand:
- WD-40
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WD-40 | |
| Product Type | Lubricant | |
| Trade Name | High Performance | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Colour | Yellow | |
| Food Safe | No | |
| Base Material | PTFE | |
| Flash Point | 43°C | |
| Minimum Operating Temperature | -45°C | |
| Application | Corrosion Protection, Rust Protection | |
| Maximum Operating Temperature | 235°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WD-40 | ||
Product Type Lubricant | ||
Trade Name High Performance | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Colour Yellow | ||
Food Safe No | ||
Base Material PTFE | ||
Flash Point 43°C | ||
Minimum Operating Temperature -45°C | ||
Application Corrosion Protection, Rust Protection | ||
Maximum Operating Temperature 235°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
WD-40 Multi-Purpose Lubricant
The WD-40 300ml multi-purpose lubricant is used for displacing moisture, corrosion control, lubrication, cleaning and penetration. It can penetrate the minute grain boundaries on all the metals. It protects the metal from rust and corrosion, penetrates stuck or jammed parts and lubricates it. It is also useful for cleaning grease, grime and other marks from most surfaces. This product is a mixture of chemical concentrates suspended in a high-grade petroleum distillate. It will not affect fabrics, rubbers or plastics.
Features and Benefits
Working temperature ranges between -100⁰F and 500⁰F
Available with a smart straw fixed system for a wide-area use or more precise usage.
Gets under dirt, marks and grease, making it easy to wipe them away
Protects metal surfaces with corrosion-resistant ingredients
Loosens rust-to-metal bonds and frees stuck, frozen or rusted metal parts
Quickly dries out electrical systems to eliminate moisture-induced short circuits
Smart straw technology for wide-area use or more precise usage
Appearance is slightly cloudy
Colour is light amber
Slight characteristic odour
Specific gravity is 0.80 at 25°C
Viscosity (ASTM D445) is 2.5 cSt at 40°C
Flashpoint (minimum) of 43°C closed cup
Per cent non-volatile (minimum) of 30% by weight
Per cent volatile (maximum) of 70% by weight aliphatic petroleum distillate
Pour point is below -73°C
Coverage ranges between 14m² and 24m² per litre
Boiling Point (Initial) is 149°C (minimum)
Weight applied coating is 1.7 x 10ˉ³kg/m²
Thickness is 0.0025mm and 0.0076mm
Applications
Light machinery
Electrical equipment
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- WD-40 High Performance PTFE Lubricant PTFE 400 ml Aerosol
- WD-40 High Performance Silicone Lubricant Silicone 400 ml Aerosol
- WD-40 Flexible Straw Lubricant Multi-Purpose 400 ml Aerosol
- WD-40 Fast Release Penetrant Lubricant Multi-Purpose 400 ml Aerosol
- WD-40 Motorbike Chain Cleaner Hydrocarbon, Petroleum 400 ml Aerosol Can
- WD-40 WD-40 Lubricant Multi-Purpose 600 ml Aerosol
- WD-40 Lubricant Petroleum 100 ml Aerosol
- WD-40 Smart Straw Lubricant Multi-Purpose 450 ml Aerosol

