Rocol Chainguard 280 Lubricant Lubricant 5 L Jerry Can

Subtotal (1 unit)*

£489.68

(exc. VAT)

£587.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£489.68

*price indicative

RS Stock No.:
206-5641
Mfr. Part No.:
22235
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Lubricant

Trade Name

Chainguard 280

Product Form

Liquid

Sub Type

Multi Purpose Lubricant

Package Type

Jerry Can

Package Size

5 L

Food Safe

No

Base Material

Lubricant

Maximum Operating Temperature

280°C

Application

All Industries

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Rocol's Chain guard 280 has high temperature chain and conveyor lubricant. The oil is formulated from a combination of synthetic ester and a special antioxidant package which ensure the highest performance in terms of thermal stability, low evaporation loss and minimal deposit formation.

Wide operating temperature range from 0°C to +280°C

Low fuming provide a clean and safe working environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy