Rocol Chainguard 280 Lubricant Ester Blend 20 L Jerry Can
- RS Stock No.:
- 196-3974
- Mfr. Part No.:
- 22236
- Brand:
- Rocol
Subtotal (1 unit)*
£1,397.82
(exc. VAT)
£1,677.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,397.82 |
*price indicative
- RS Stock No.:
- 196-3974
- Mfr. Part No.:
- 22236
- Brand:
- Rocol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Lubricant | |
| Trade Name | Chainguard 280 | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Type | Jerry Can | |
| Package Size | 20 L | |
| Colour | Yellow | |
| Food Safe | No | |
| Base Material | Ester Blend | |
| Maximum Operating Temperature | 280°C | |
| Application | All Industries | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Lubricant | ||
Trade Name Chainguard 280 | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Type Jerry Can | ||
Package Size 20 L | ||
Colour Yellow | ||
Food Safe No | ||
Base Material Ester Blend | ||
Maximum Operating Temperature 280°C | ||
Application All Industries | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
1
The Rocol chainguard 280 is a high temperature chain and conveyor lubricant which mainly uses for all drive and transport chains and bearings at temperatures up to 280°C. The low evaporation of the product gives extended re-lubrication intervals and good economy in use.
Wide operating temperature range from 0°C to +280°C.
Special antioxidant combination gives longer wet film life with lower deposit and varnish formation.
Keeps oil-ways clear for more efficient lubrication.
Excellent anti-wear properties at high temperature gives reduced wear and longer chain life.
Penetrates into links and pins lubricating in the highest potential wear areas.
Related links
- Rocol Foodlube XT Chain Fluid Lubricant Ester Blend 20 L Jerry Can Food Safe
- Rocol Chainguard 280 Lubricant Lubricant 5 L Jerry Can
- Rocol Chainguard 550 Lubricant Ester Blend 5 L Can
- Rocol Foodlube Spray Lubricant Ester Blend 300 ml Aerosol Food Safe
- Rocol Foodlube® Dismantling Spray Lubricant Ester Blend 300 ml Aerosol Food Safe
- Rocol Metalflo 4000 Lubricant Lubricant 20 L Jerry Can
- Rocol Ultraglide X5 Lubricant Lubricant 20 L Jerry Can
- Rocol V-cut SS Lubricant Oil 20 L Jerry Can

