Rocol ULTIMATE SILICONE Spray Lubricator Silicon Oil Aerosol Food Safe
- RS Stock No.:
- 762-542
- Mfr. Part No.:
- 34045
- Brand:
- Rocol
Subtotal (1 unit)*
£31.92
(exc. VAT)
£38.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.92 |
*price indicative
- RS Stock No.:
- 762-542
- Mfr. Part No.:
- 34045
- Brand:
- Rocol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Lubricator | |
| Trade Name | ULTIMATE SILICONE Spray | |
| Sub Type | Lubricating Oil | |
| Product Form | Spray | |
| Package Type | Aerosol | |
| Colour | Colourless | |
| Food Safe | Yes | |
| Base Material | Silicon Oil | |
| Minimum Operating Temperature | -50°C | |
| Lubricant Film | Colourless | |
| Application | Lubricator | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 21469 | |
| Hazardous Area Certification | NSF ISO 21469 | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Lubricator | ||
Trade Name ULTIMATE SILICONE Spray | ||
Sub Type Lubricating Oil | ||
Product Form Spray | ||
Package Type Aerosol | ||
Colour Colourless | ||
Food Safe Yes | ||
Base Material Silicon Oil | ||
Minimum Operating Temperature -50°C | ||
Lubricant Film Colourless | ||
Application Lubricator | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 21469 | ||
Hazardous Area Certification NSF ISO 21469 | ||
Non Compliant
- COO (Country of Origin):
- GB
Related links
- Rocol Precision Silicone Spray Lubricant Silicone 400 ml Aerosol Food Safe
- Rocol Belt Dressing Spray Lubricant Polymer 300 ml Aerosol Food Safe
- Rocol Foodlube WD Spray Lubricant Polytetrafluoroethylene 300 ml Aerosol Food Safe
- Rocol Foodlube Spray Lubricant Ester Blend 300 ml Aerosol Food Safe
- Rocol Foodlube Multi-Paste Spray Lubricant Synthetic 400 ml Aerosol Food Safe
- Rocol Foodlube® Chain Spray Lubricant Polyalphaolefin 400 ml Aerosol Food Safe
- Rocol Foodlube® Dismantling Spray Lubricant Ester Blend 300 ml Aerosol Food Safe
- Rocol Food Safe Multi-Purpose Cleaning Spray 300 ml Aerosol

