LEDVANCE 87 W LED High Bay High Bay Lighting

Subtotal (1 unit)*

£181.90

(exc. VAT)

£218.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£181.90

*price indicative

RS Stock No.:
285-6586
Mfr. Part No.:
4058075692718
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Mount Type

Surface

Product Type

High Bay Lighting

Sub Type

High Bay

Lamp Type

LED

Power

87W

Voltage

240V

Luminous Flux

1300lm

Dimmable

No

Length

328mm

Luminous Efficacy

150Lm/W

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

CE/CB/ENEC/TÜV SÜD/EAC

Width

328mm

Depth

171mm

Colour Temperature

4000k

Beam Angle

110°

COO (Country of Origin):
CN
The LEDVANCE high-bay luminaires offer improved UGR (Unified Glare Rating) down to UGR ≤ 22 when combined with a reflector, along with high luminous efficacy and energy savings of up to 64%. With a 5-year guarantee, they are optimized in weight and size due to a compact design. Ideal for warehouses, logistics halls, industrial settings, and high-ceiling areas such as shopping malls, airports, and commercial buildings, they serve as replacements for high bay luminaires with mercury vapour or metal halide lamps.

Different luminous flux and beam angle for mounting heights of 6 m to 14 m in 4000 K or 6500 K

Related links