LEDVANCE 105 W LED High Bay Lighting
- RS Stock No.:
- 285-6584
- Mfr. Part No.:
- 4058075676282
- Brand:
- LEDVANCE
Subtotal (1 unit)*
£218.59
(exc. VAT)
£262.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £218.59 |
*price indicative
- RS Stock No.:
- 285-6584
- Mfr. Part No.:
- 4058075676282
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Type | LED Luminaire | |
| Lamp Type | LED | |
| Wattage | 105 W | |
| Voltage Rating | 240 V | |
| Luminosity | 16800 lm | |
| Dimmable | No | |
| Colour Temperature | 4000K | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Type LED Luminaire | ||
Lamp Type LED | ||
Wattage 105 W | ||
Voltage Rating 240 V | ||
Luminosity 16800 lm | ||
Dimmable No | ||
Colour Temperature 4000K | ||
- COO (Country of Origin):
- CN
The LEDVANCE Low-bay luminaires with an attractive linear design offer several benefits, including easy and quick installation facilitated by a tool less connector box with 5- and 7-pole terminals, alongside a modern and robust design, all backed by a 5-year guarantee. These luminaires serve as replacements for fixtures with mercury vapour or metal halide lamps and find applications in warehouses, logistics halls, industrial and storage facilities, discounters, supermarkets, sports halls, and indoor sports facilities, providing efficient and reliable lighting solutions.
Different luminous flux and beam angle for mounting heights of ∼ 4 m to ∼14 m in 4000 K
Through-wiring cable already installed
Long Lifetime (L80/B10) up to 100000 h
High color consistency ≤ 3 SDCM
Through-wiring cable already installed
Long Lifetime (L80/B10) up to 100000 h
High color consistency ≤ 3 SDCM
