LEDVANCE 42 W LED High Bay Lighting

Subtotal (1 unit)*

£121.49

(exc. VAT)

£145.79

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship
Units
Per unit
1 +£121.49

*price indicative

RS Stock No.:
285-6579
Mfr. Part No.:
4058075676060
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Type

LED Luminaire

Lamp Type

LED

Wattage

42 W

Voltage Rating

240 V

Dimmable

No

Luminosity

6510 lm

Colour Temperature

4000K

COO (Country of Origin):
CN
The LEDVANCE Low-bay luminaires with an attractive linear design offer several benefits, including easy and quick installation facilitated by a tool less connector box with 5- and 7-pole terminals, alongside a modern and robust design, all backed by a 5-year guarantee. These luminaires serve as replacements for fixtures with mercury vapour or metal halide lamps and find applications in warehouses, logistics halls, industrial and storage facilities, discounters, supermarkets, sports halls, and indoor sports facilities, providing efficient and reliable lighting solutions.

Different luminous flux and beam angle for mounting heights of ∼ 4 m to ∼10 m in 4000 K
Through-wiring cable already installed
Long Lifetime (L80/B10) up to 100000 h
High color consistency ≤ 3 SDCM

Related links