Brady Black, Red Lockout Lockout Kit
- RS Stock No.:
- 834-417
- Mfr. Part No.:
- Miniature Circuit breaker LO Kit
- Brand:
- Brady
Subtotal (1 unit)*
£57.67
(exc. VAT)
£69.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.67 |
*price indicative
- RS Stock No.:
- 834-417
- Mfr. Part No.:
- Miniature Circuit breaker LO Kit
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Lockout Kit | |
| Product Type | Lockout | |
| Colour | Black, Red | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Lockout Kit | ||
Product Type Lockout | ||
Colour Black, Red | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady locking device is designed for securing miniature circuit breakers, providing a safe and effective method for ensuring equipment remains locked out during maintenance or repair.
Locks miniature circuit breakers without the need for tools, ensuring quick installation
Compatible with lightweight safety padlocks featuring a shackle diameter of up to 9/32"
Constructed from Durable glass-filled nylon for long-lasting performance
Available as individual units or in packs of six for convenience
Related links
- RS PRO Black White 2-Lock Lockout Kit Nylon Lockout Kit
- Brady Red 1-Lock Lockout Fibreglass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Black Yellow 1-Lock Lockout Glass Reinforced Nylon Circuit Breaker Lockout, 7.14 mm
- Brady Black 9.4 mm
- Brady Black 7.137 mm
- Brady Black Yellow 1-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 3-Lock Lockout Kit Acrylic Lockout Box
- RS PRO Red Lockout Kit Valve Lockout Kit
