Brady Black, Red, Yellow 1-Lock Lockout Glass Reinforced Nylon Circuit Breaker Lockout, 7.14 mm
- RS Stock No.:
- 834-429
- Mfr. Part No.:
- Circuit Breaker Lockout - ABB MS325 1pk
- Brand:
- Brady
Subtotal (1 unit)*
£16.31
(exc. VAT)
£19.57
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.31 |
*price indicative
- RS Stock No.:
- 834-429
- Mfr. Part No.:
- Circuit Breaker Lockout - ABB MS325 1pk
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout | |
| Sub Type | Circuit Breaker Lockout | |
| Colour | Black, Red, Yellow | |
| Number of Locks | 1 | |
| Material | Glass Reinforced Nylon | |
| Shackle Diameter | 7.14mm | |
| Shackle Length | 43.18mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout | ||
Sub Type Circuit Breaker Lockout | ||
Colour Black, Red, Yellow | ||
Number of Locks 1 | ||
Material Glass Reinforced Nylon | ||
Shackle Diameter 7.14mm | ||
Shackle Length 43.18mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady lockout solution effectively secures ABB MS325 rotary style breakers and the ABB Series 200-290 miniature circuit breakers, enhancing safety during maintenance with ease of installation.
Designed for securing ABB MS325 and Series 200-290 breakers
Install easily without tools using the spring-loaded push button
Compatible with Brady standard or Compact body nylon safety padlocks
Durable construction using glass-filled nylon material
Available individually or in packs of six devices
Related links
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Black Yellow 1-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Fibreglass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 2-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Polypropylene Fibreglass Reinforced Nylon Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Blue Red 0.26 in
- Brady Red 2-Lock Lockout Glass Filled Nylon Circuit Breaker Switch Lockouts, 7.11 mm
- Brady Red 1-Lock Lockout Nylon Circuit Breaker Switch Lockouts, 7.14 mm
