Brady Blue, Green, Red, Yellow 7-Lock Breaker Bar Glass Reinforced Nylon Circuit Breaker Lockout, 0.26 in
- RS Stock No.:
- 834-373
- Mfr. Part No.:
- EZ 480/600 VOLT BREAKER BLOCK KIT
- Brand:
- Brady
Subtotal (1 unit)*
£36.04
(exc. VAT)
£43.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.04 |
*price indicative
- RS Stock No.:
- 834-373
- Mfr. Part No.:
- EZ 480/600 VOLT BREAKER BLOCK KIT
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Breaker Bar | |
| Sub Type | Circuit Breaker Lockout | |
| Colour | Blue, Green, Red, Yellow | |
| Number of Locks | 7 | |
| Material | Glass Reinforced Nylon | |
| Shackle Diameter | 0.26in | |
| Shackle Length | 0.8in | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Breaker Bar | ||
Sub Type Circuit Breaker Lockout | ||
Colour Blue, Green, Red, Yellow | ||
Number of Locks 7 | ||
Material Glass Reinforced Nylon | ||
Shackle Diameter 0.26in | ||
Shackle Length 0.8in | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Brady Breaker Blocker provides an effective solution for locking oversized and irregularly shaped switches within electrical panels. Its user-friendly self-adhesive feature ensures hassle-free installation and reliable operation.
Self-adhesive backed rails simplify installation into electrical panels
Blocking bars are available in red and green for clear status indication
Constructed from glass-filled nylon for robust durability
Chemical resistance span from -20°C to 120°C accommodates various environments
Related links
- Brady Black Yellow 1-Lock Lockout Glass Reinforced Nylon Circuit Breaker Lockout, 7.14 mm
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Polypropylene Fibreglass Reinforced Nylon Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Fibreglass Reinforced Nylon Circuit Breaker Switch Lockouts, 7.37 mm
- Brady Blue 1-Lock Lockout Rugged Reinforced Nylon Body with Sheathed Steel Cable Keyed Padlocks & Safety Padlocks, 4.72
- Brady Black Yellow 1-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 2-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Nylon Circuit Breaker Switch Lockouts, 7.14 mm
