Brady Black, Red 6-Lock Lockout Polycarbonate Lockout Cable, 9.4 mm

Subtotal (1 unit)*

£47.00

(exc. VAT)

£56.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.00

*price indicative

RS Stock No.:
834-412
Mfr. Part No.:
SAFE FLEX LO W/ 3FT SHEATHED STEELCABLE
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Sub Type

Lockout Cable

Product Type

Lockout

Colour

Black, Red

Number of Locks

6

Material

Polycarbonate

Shackle Diameter

9.4mm

Shackle Length

127mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Brady adjustable cable lockout device provides a secure means to ensure safety during maintenance. Its robust design and various cable options reinforce its primary function of effective lockout protection.

Compact body constructed from Durable ABS and polycarbonate for enhanced reliability

Available with vinyl-coated steel or non-conductive nylon cables to suit different applications

Hasp accommodates 1 to 6 padlocks for versatile locking options

Temperature range spans from -40°C to +120°C, ensuring performance in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy