RS PRO 10 x 'Fire Extinguisher Maintenance Record' Tag

Subtotal (1 set)*

£8.85

(exc. VAT)

£10.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 100 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£8.85

*price indicative

RS Stock No.:
694-394
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tag

Tag Message

Fire Extinguisher Maintenance Record

Material

Polyvinyl

Length

143mm

Width

80mm

Quantity Per Package

10

Application

Industrial, Outdoor

Background Colour

White

Legend Colour

Red, White

Shape

Rectangular

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Polyvinyl Fire Extinguisher Maintenance Record, 143mm x 80mm


This RS PRO Fire Extinguisher Maintenance Record is designed to ensure that fire extinguishers are regularly checked and maintained for optimal performance. Made from Durable polyvinyl, it is suitable for both industrial and outdoor environments. The maintenance Record helps in tracking service history, ensuring compliance with safety regulations.

Features and Benefits


Material: ABS construction for durability and weather resistance
Length: 208 mm for easy visibility
Width: 80 mm for optimal message display
Tag Message: Includes 'MEWP SAFETY TAG' and 'DO NOT USE THIS EQUIPMENT' for clear communication
Quantity per Package: Contains 20 tags for comprehensive coverage
Shape: Rectangular design for standardized use
Background Colour: Available in Green, White, and Yellow for visibility
Legend Colour: Red and White for high contrast

Applications


Field Operations

Additional Information


This kit is essential for maintaining safety standards and ensuring compliance with safety regulations on construction sites. It is particularly useful for managing and monitoring the status of scaffolding equipment.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy