Subtotal (1 pack of 25 sets)*
£80.45
(exc. VAT)
£96.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £80.45 | £3.218 |
*price indicative
- RS Stock No.:
- 802-245
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout Tag | |
| Material | PVC | |
| Length | 220mm | |
| Width | 70mm | |
| Quantity Per Package | 50Per Pack | |
| Application | Maintenance, Servicing | |
| Background Colour | Green, Red, White, Yellow | |
| Legend Colour | Black | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Shape | Rectangular | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout Tag | ||
Material PVC | ||
Length 220mm | ||
Width 70mm | ||
Quantity Per Package 50Per Pack | ||
Application Maintenance, Servicing | ||
Background Colour Green, Red, White, Yellow | ||
Legend Colour Black | ||
Standards/Approvals RS PRO Seal of Approval | ||
Shape Rectangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 220 mm Rectangular Lockout Tag
The RS PRO 220 mm Rectangular Lockout Tag is designed to enhance safety during maintenance and servicing tasks. Made from Durable PVC, this lockout tag is essential for clearly marking equipment that is under maintenance, preventing accidental operation. Its rectangular shape and clear legend ensure visibility and compliance with safety protocols.
Features and Benefits
Material: PVC construction ensures durability and resistance to wear.
Shape: Rectangular design for easy attachment and visibility.
Legend Colour: Black legend provides high contrast against the background for clear readability.
Background Colour Options: Available in Green, Red, White, and Yellow to suit various safety requirements.
Size: 220 mm length and 70 mm width for ample space to display critical information.
Quantity: Supplied in packs of 50 for convenience and cost-effectiveness.
Shape: Rectangular design for easy attachment and visibility.
Legend Colour: Black legend provides high contrast against the background for clear readability.
Background Colour Options: Available in Green, Red, White, and Yellow to suit various safety requirements.
Size: 220 mm length and 70 mm width for ample space to display critical information.
Quantity: Supplied in packs of 50 for convenience and cost-effectiveness.
Applications
Maintenance
Servicing
Servicing
Additional Information
Standards Approvals: RS PRO Seal of Approval ensures quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
