RS PRO 'Serial No. Next Inspection' Lockout Tag

Subtotal (1 pack of 20 units)*

£21.15

(exc. VAT)

£25.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£21.15£1.058

*price indicative

RS Stock No.:
710-500
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Tag Message

Serial No. Next Inspection

Product Type

Lockout Tag

Material

Polyvinyl

Length

50mm

Width

35mm

Application

Safety Identification

Background Colour

Green

Legend Colour

White

Shape

Rectangular

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Polyvinyl Next Test Date Tag, Green Rectangular


This RS PRO Next Test Date Tag is designed for effective safety identification in various environments. Made from Durable polyvinyl, it is Ideal for marking equipment with the next scheduled test date, ensuring compliance and safety in the workplace.

Features and Benefits


Polyvinyl Material: Offers durability and resistance to environmental factors.
Red and White Background: Enhances visibility and ensures the tag stands out.
White Legend Colour: Provides clear and easy-to-read messaging.
Rectangular Shape: Facilitates easy attachment and handling.
143 mm Length and 80 mm Width: Suitable for various tagging applications.

Applications


Industrial settings
Construction sites
Warehousing
Maintenance operations

Additional Information


Package includes 10 tags.
"RED TAG" message for clear identification.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy