Subtotal (1 set)*
£8.85
(exc. VAT)
£10.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 404 unit(s) shipping from 21 December 2026
- Plus 100 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £8.85 |
*price indicative
- RS Stock No.:
- 694-395
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tag | |
| Material | Polyvinyl | |
| Length | 143mm | |
| Width | 80mm | |
| Quantity Per Package | 10 | |
| Application | Indoor, Outdoor | |
| Background Colour | Red | |
| Legend Colour | White | |
| Shape | Rectangular | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tag | ||
Material Polyvinyl | ||
Length 143mm | ||
Width 80mm | ||
Quantity Per Package 10 | ||
Application Indoor, Outdoor | ||
Background Colour Red | ||
Legend Colour White | ||
Shape Rectangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Rectangular Polyvinyl Tag, 143mm x 80mm
The RS PRO Rectangular Polyvinyl Tag is designed for both indoor and outdoor use, providing a Durable and visible solution for tagging and identification needs. With its bold red background and clear white legend, it ensures high visibility and easy recognition in various environments.
Features and Benefits
Material: ABS construction ensures durability and resistance to impact.
Tag Message: Clear "DO NOT USE THIS EQUIPMENT" message for effective communication.
Quantity per Package: Contains 40 tags, providing ample supply for multiple applications.
Shape: Rectangular design for easy attachment and visibility.
Background Colour: Red and white background for high visibility and quick recognition.
Legend Colour: White legend for clear and legible instructions.
Size: Compact 92 mm length and 41 mm width for versatile use.
Tag Message: Clear "DO NOT USE THIS EQUIPMENT" message for effective communication.
Quantity per Package: Contains 40 tags, providing ample supply for multiple applications.
Shape: Rectangular design for easy attachment and visibility.
Background Colour: Red and white background for high visibility and quick recognition.
Legend Colour: White legend for clear and legible instructions.
Size: Compact 92 mm length and 41 mm width for versatile use.
Applications
Electrical Equipment
Additional Information
Includes space for "REF. NO. NEXT TEST DATE" to keep track of inspection schedules.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 10 x 'Do Not Operate' Lockout Tag
- RS PRO 10 x 'Fire Extinguisher Maintenance Record' Tag
- RS PRO 10 Per Pack x Lockout Tag
- RS PRO 10 Per Pack x 'Do Not Operate' Lockout Tag
- RS PRO 1 Per Pack x Lockout Tag
- RS PRO 1 Per Pack x 'Do Not Switch On' Lockout Tag
- RS PRO 1 x 'Do Not Operate' Lockout Tag
- RS PRO 50 Per Pack x Lockout Tag


