Kuhnke H Linear Solenoid, 24 V dc, 63 x 44 x 36 mm

Stock information currently inaccessible
RS Stock No.:
288-4493
Distrelec Article No.:
154-60-373
Mfr. Part No.:
H6206-F * - - 24VDC 100%ED
Brand:
Kuhnke
Find similar products by selecting one or more attributes.
Select all

Brand

Kuhnke

Power Consumption

11 W

Supply Voltage

24 V dc

Action

Pull

AC or DC Operation

dc

Dimensions

63 x 44 x 36 mm

Series

H

COO (Country of Origin):
DE
The Solenoid Actuator operates with a DC power supply at 24VDC and consumes 11 watts of power. It is designed for 100 percent duty cycle operation. With a lift maximum of 15 mm, it provides a lifting force of 1.1 N at maximum lift and 13 N for a 1 mm lift.

RoHS compliant
Holding solenoids in open design
100 percent operating time with air cooling

Related links