Kuhnke V Series Linear Solenoid, 24 V dc, 3.7N, 44 mm
- RS Stock No.:
- 288-3955
- Distrelec Article No.:
- 110-47-784
- Mfr. Part No.:
- V30-N* - - 24VDC 100%ED
- Brand:
- Kuhnke
Stock information currently inaccessible
- RS Stock No.:
- 288-3955
- Distrelec Article No.:
- 110-47-784
- Mfr. Part No.:
- V30-N* - - 24VDC 100%ED
- Brand:
- Kuhnke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kuhnke | |
| Power Consumption | 9.2 W | |
| Action | Pull | |
| Supply Voltage | 24 V dc | |
| AC or DC Operation | dc | |
| Maximum Stroke | 6mm | |
| Maximum Pull Force | 3.7N | |
| Dimensions | 44 mm | |
| Series | V Series | |
| Select all | ||
|---|---|---|
Brand Kuhnke | ||
Power Consumption 9.2 W | ||
Action Pull | ||
Supply Voltage 24 V dc | ||
AC or DC Operation dc | ||
Maximum Stroke 6mm | ||
Maximum Pull Force 3.7N | ||
Dimensions 44 mm | ||
Series V Series | ||
- COO (Country of Origin):
- DE
The Linear solenoid of V series listed in the table are preferred types and are always in stock, enabling you to have them delivered quickly and at a competitive price for your tests. The preferred types can be delivered within a week in small numbers conditional to no resale.
Thermal stability
RoHS compliant
Service free armature bearing
RoHS compliant
Service free armature bearing