Kuhnke H Series Linear Solenoid, 24 V dc, 0.6N, 25 x 15 x 20 mm mm
- RS Stock No.:
- 288-4491
- Distrelec Article No.:
- 110-47-802
- Mfr. Part No.:
- H2286-R-F - - 24VDC 100%ED
- Brand:
- Kuhnke
Stock information currently inaccessible
- RS Stock No.:
- 288-4491
- Distrelec Article No.:
- 110-47-802
- Mfr. Part No.:
- H2286-R-F - - 24VDC 100%ED
- Brand:
- Kuhnke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kuhnke | |
| Power Consumption | 5.2 W W | |
| Action | Pull | |
| Supply Voltage | 24 V dc | |
| AC or DC Operation | dc | |
| Maximum Stroke | 5mm | |
| Maximum Pull Force | 0.6N | |
| Dimensions | 25 x 15 x 20 mm mm | |
| Series | H Series | |
| Select all | ||
|---|---|---|
Brand Kuhnke | ||
Power Consumption 5.2 W W | ||
Action Pull | ||
Supply Voltage 24 V dc | ||
AC or DC Operation dc | ||
Maximum Stroke 5mm | ||
Maximum Pull Force 0.6N | ||
Dimensions 25 x 15 x 20 mm mm | ||
Series H Series | ||
- COO (Country of Origin):
- RO
The Solenoids are classified as being of open design, i. e. with a visible, not mechanically protected coil, or of closed design, where the coil is protected by the housing or a separate plastic case. The volume of a solenoid is the deciding factor for the stroke work done.
Thermal stability
RoHS compliant
Service free armature bearing
RoHS compliant
Service free armature bearing