Kuhnke H 5 mm

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£48.75

(exc. VAT)

£58.50

(inc. VAT)

RS Stock No.:
288-4494
Distrelec Article No.:
110-47-794
Mfr. Part No.:
H6246-F * - - 24VDC 100%ED
Brand:
Kuhnke
Find similar products by selecting one or more attributes.
Select all

Brand

Kuhnke

Series

H

Length

5 mm

Action

Pull

Distrelec Product Id

11047794

Magnetic Force

1.1 N

Maximum Stroke

15 mm

Standards/Approvals

No

COO (Country of Origin):
RO
The Solenoid Actuator operates with a DC power supply at 24VDC and consumes 11 watts of power. It is designed for 100 percent duty cycle operation. With a lift maximum of 15 mm, it provides a lifting force of 1.1 N at maximum lift and 13 N for a 1 mm lift.

RoHS compliant

Holding solenoids in open design

100 percent operating time with air cooling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy