nVent-SCHROFF Embedded Linear Power Supply
- RS Stock No.:
- 655-583
- Mfr. Part No.:
- 13100-139
- Brand:
- nVent-SCHROFF
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 655-583
- Mfr. Part No.:
- 13100-139
- Brand:
- nVent-SCHROFF
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent-SCHROFF | |
| Product Type | Embedded Linear Power Supply | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand nVent-SCHROFF | ||
Product Type Embedded Linear Power Supply | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
Related links
- nVent-SCHROFF Embedded Linear Power Supply
- Linear Power Supplies
- nVent SCHROFF Switching Power Supply, 13100-137 Input 85V to 254V ac
- nVent SCHROFF Switching Power Supply MAX50 Input 90V to 253V ac
- nVent SCHROFF Switching Power Supply SLE 1xx Input 85V to 254V ac
- nVent SCHROFF Switching Power Supply MAX Input 90V to 254V ac
- Lascar Open Frame Linear Power Supply 250V ac, 300 mA Output 15.6 V dc
- nVent-SCHROFF Bench Power Supply, 224 W
