Festo Linear Guide FEN-12/16-80-KF, FEN
- RS Stock No.:
- 852-282
- Mfr. Part No.:
- FEN-12/16-80-KF
- Brand:
- Festo
Subtotal (1 unit)*
£482.98
(exc. VAT)
£579.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £482.98 |
*price indicative
- RS Stock No.:
- 852-282
- Mfr. Part No.:
- FEN-12/16-80-KF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Linear Guide | |
| Rail Length | 80mm | |
| Rail Width | 14mm | |
| Sub Type | Guide Profile | |
| Carriage Width | 30mm | |
| Carriage Length | 38mm | |
| Series | FEN | |
| Dynamic Load Rating | 520N | |
| Static Load Rating | 830N | |
| Rail Material | Carbon Steel | |
| Standards/Approvals | RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Linear Guide | ||
Rail Length 80mm | ||
Rail Width 14mm | ||
Sub Type Guide Profile | ||
Carriage Width 30mm | ||
Carriage Length 38mm | ||
Series FEN | ||
Dynamic Load Rating 520N | ||
Static Load Rating 830N | ||
Rail Material Carbon Steel | ||
Standards/Approvals RoHS compliant | ||
- COO (Country of Origin):
- HU
The Festo recirculating ball bearing guide designed for versatility in various operating conditions, ensuring reliable performance across a wide temperature range.
Size of 12/16 allows for efficient space use
Stroke length of 80 mm enables substantial movement
Capable of mounting in any position for flexible installation
Related links
- Festo Linear Guide FEN-12/16-160-KF, FEN
- Festo Linear Guide FEN-12/16-50-KF, FEN
- Festo Linear Guide FEN-12/16-100-KF, FEN
- Festo Linear Guide FEN-12/16-200-KF, FEN
- Festo Linear Guide FEN-12/16-125-KF, FEN
- Festo Linear Guide FEN-25-80-KF, FEN
- Festo Linear Guide FEN-25-200-KF, FEN
- Festo Linear Guide FEN-20-250-KF, FEN


