Subtotal (1 unit)*
£56.58
(exc. VAT)
£67.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.58 |
*price indicative
- RS Stock No.:
- 808-858
- Mfr. Part No.:
- 114310
- Brand:
- Durable
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Series | 114 | |
| Product Type | Spray Gun | |
| Colour | Grey | |
| Standards/Approvals | TUV Rheinland | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Series 114 | ||
Product Type Spray Gun | ||
Colour Grey | ||
Standards/Approvals TUV Rheinland | ||
- COO (Country of Origin):
- FR
The Durable marking gun is a lightweight plastic tool is designed for Stencil marking and spraying smaller areas, making it an Ideal choice for precision tasks.
Lightweight design facilitates ease of handling
Accommodates 750 ml cans for versatile use
Fixed spray width of 60 mm ensures consistent application
Manual operation allows for complete user control
Outer dimensions are 80 mm (W) x 260 mm (H) x 260 mm (D)
Originates from FR, ensuring high manufacturing standards
