Durable Trolley Trolley

Subtotal (1 unit)*

£353.62

(exc. VAT)

£424.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£353.62

*price indicative

RS Stock No.:
808-851
Mfr. Part No.:
114101
Brand:
Durable
Find similar products by selecting one or more attributes.
Select all

Brand

Durable

Product Type

Trolley

Accessory Type

Trolley

Standards/Approvals

TUV Rheinland

COO (Country of Origin):
FR
The Durable marking trolley provides a convenient solution for the Rapid and precise application of labelling lines in various settings, such as warehouses and production facilities.

Steeples line width adjustment from 4 to 10 cm allows for versatile marking

Dual can usage enhances colour coverage for efficient marking tasks

Height-adjustable handlebar caters to both left- and right-handed users

Designed to store up to 5 cans, optimising workflow and organisation

Compact dimensions facilitate easy handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy