RS Better World

Schneider Electric Lighting Mounting Bracket

Subtotal (1 unit)*

£22.25

(exc. VAT)

£26.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.25

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-2274
Mfr. Part No.:
OVA53227
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Lighting Mounting Bracket

Number of Fixing Holes

1

Better World Claim

Designed for Disassembly

Better World Product

Yes

Series

Exiway

Standards/Approvals

REACH free of SVHC, WEEE, China RoHS Regulation, REACh Regulation

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric exiway light Ceiling bracket is to support for ceiling installation. It is made of plastic material.

Mercury free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy