LEDLENSER Lighting Mounting Bracket
- RS Stock No.:
- 134-849
- Mfr. Part No.:
- 362
- Brand:
- LEDLENSER
Subtotal (1 unit)*
£20.20
(exc. VAT)
£24.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.20 |
*price indicative
- RS Stock No.:
- 134-849
- Mfr. Part No.:
- 362
- Brand:
- LEDLENSER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Lighting Mounting Bracket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Lighting Mounting Bracket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser Universal Mounting System, constructed from durable plastic, is designed to accommodate Ledlenser flashlights with tube diameters ranging from 25 to 34 mm (0.99 to 1.5 in). It features a clamping mechanism to securely hold the flashlight on one side, while the other side allows attachment to tripods, tubes, or poles. The holder is easily fixed in place using a rotary knob, providing a stable and versatile mounting solution for various lighting applications.
Dimensions 10.5 x 2.0 x 5.5 cm (4.1 x 0.8 x 2.17 in)
diameter of knob approximately 3.2 cm (1.26 in)
Weight 97 g (3.4 oz)
Usable with P3R, P5, P5.2, P5E, P5R, P5R.2, P6, P6.2, P6 Core, P6R Core, P6R Core QC, P6R Signature, P6R Work, P6X, P7, P7 Core, P7.2, P7R, P7R SE, P7R Core
Usable with P7R Signature, P7R Work, P7R Work UV, F1, F1 White, F1R, T5.2, T7.2, T7M, TT, T², T² QC, i7
Related links
- LEDLENSER Lighting Mounting Bracket
- LEDLENSER Lighting Mounting Bracket for LED Lamps, 32 mm Fixing Hole Diameter
- Banner Lighting Mounting Bracket
- Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket
- Sylvania Lighting Mounting Bracket
- LED2WORK Lighting Mounting Bracket
- Schneider Electric Lighting Mounting Bracket
- Banner Flex Arm Lighting Mounting Bracket



