SHOT Surface Mounting Frame
- RS Stock No.:
- 223-4534
- Mfr. Part No.:
- OSLO02A
- Brand:
- SHOT
Subtotal (1 unit)*
£8.70
(exc. VAT)
£10.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.70 |
*price indicative
- RS Stock No.:
- 223-4534
- Mfr. Part No.:
- OSLO02A
- Brand:
- SHOT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | Surface Mounting Frame | |
| Standards/Approvals | EU, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type Surface Mounting Frame | ||
Standards/Approvals EU, RoHS, REACH | ||
- COO (Country of Origin):
- CN
The SHOT OSLO office light frame has silver colour.
LED technology
Pack of 20
Related links
- SHOT Surface Mounting Frame
- Legrand Surface Mounting Frame
- Sunnex Equipment AB Surface Mounting Frame
- PowerLED Rectangular Surface Mounting Frame Type Mounting Kit for LED Lamps
- SHOT Suspension Kit
- SHOT Light Bracket
- SHOT Ceiling Light Decor Ring
- ARC GROUP Rectangular Frame Type Lighting Mounts for LED Lamps, 600 mm Fixing Hole Diameter
