Banner Lighting Mounting Bracket
- RS Stock No.:
- 293-436
- Mfr. Part No.:
- SMBWLS28SP
- Brand:
- Banner
Subtotal (1 unit)*
£10.50
(exc. VAT)
£12.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.50 |
*price indicative
- RS Stock No.:
- 293-436
- Mfr. Part No.:
- SMBWLS28SP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Lighting Mounting Bracket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Lighting Mounting Bracket | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Banner Snap Mounting Bracket combines advanced technology with robust performance, delivering unparalleled reliability for a variety of applications. Designed for both indoor and outdoor use, it excels in challenging environments, ensuring reliability. The sleek design complements any installation.
Flexible mounting options cater to diverse installation needs
Stainless steel construction
Related links
- Banner Lighting Mounting Bracket
- Banner Flex Arm Lighting Mounting Bracket
- Banner Right Angle Sensor Type Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 4.5 mm Fixing Hole Diameter
- Banner Sensor Type Lighting Mounting Bracket
- Banner Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Banner Right Angle Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Banner Right Angle Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
